346-020-521-858

Heilind Number:EDA346-020-521-858
Manufacturer:EDAC
Manufacturer Number:346-020-521-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. The double-row design with 20 positions and a pitch of .125 inches allows for efficient PCB connections. Whether you're assembling circuit boards or integrating components, our green connectors offer seamless integration with straight mount orientation. Trust in their quality and precision for your connectivity needs.