346-020-521-878

Heilind Number:EDA346-020-521-878
Manufacturer:EDAC
Manufacturer Number:346-020-521-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-878

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for efficient power transmission, they offer a reliable 3A amperage capacity, ideal for high-performance applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures safe and secure connections, while the Copper Alloy contacts provide optimal conductivity. With 20 positions spread across 2 rows, these connectors offer ample space for multiple connections. Featuring a convenient .125-inch pitch and .2-inch row spacing, they enable seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments and applications. Take your connectivity game to the next level with these high-quality Card Edge Connectors.