346-020-522-101

Heilind Number:EDA346-020-522-101
Manufacturer:EDAC
Manufacturer Number:346-020-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless board-to-board connections, these connectors feature a single row layout with 20 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. The sleek green finish not only adds a pop of color but also signifies compliance with industry standards. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.