346-020-522-102

Heilind Number:EDA346-020-522-102
Manufacturer:EDAC
Manufacturer Number:346-020-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 20 positions, offering high versatility for your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a contact material of Copper Alloy, you can trust in efficient conductivity. The vibrant Green color adds a touch of visual appeal while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications. Upgrade your setup with these essential components, a must-have in any connector toolkit.