346-020-522-103

Heilind Number:EDA346-020-522-103
Manufacturer:EDAC
Manufacturer Number:346-020-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-103

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors are not only visually appealing but also guarantee optimal functionality. With an amperage of 3 A and housing material made of UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe operation. The Copper Alloy contact material and .125-inch pitch further enhance connectivity, while the single-row layout with 20 positions allows for efficient organization. Designed for seamless integration, these connectors offer a straight mount orientation and a wide operating temperature range of -40 to 105 °C. Whether for personal projects or professional use, our Card Edge Connectors are the perfect choice for ensuring a secure and durable connection on your PCBs.