346-020-522-104

Heilind Number:EDA346-020-522-104
Manufacturer:EDAC
Manufacturer Number:346-020-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Made from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable performance even in challenging environments. Featuring a vibrant green color, they not only stand out visually but also offer a secure and efficient connection. With a low amperage of 3 A, they are perfect for a variety of applications. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. With a single row and 20 positions, these connectors offer versatile connectivity options. Designed for straight mount orientation, they are easy to install on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for both standard and demanding conditions. Trust in our high-quality Card Edge Connectors for seamless and dependable connectivity solutions in your projects.