346-020-522-107

Heilind Number:EDA346-020-522-107
Manufacturer:EDAC
Manufacturer Number:346-020-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green hue, these connectors boast a sleek aesthetic while delivering robust performance. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single row design with 20 positions offers ample connectivity options, while the Copper Alloy contacts provide reliable signal transmission. With a pitch of .125 in and row spacing of .2 in, precise mating is facilitated. Whether for industrial or commercial use, these connectors are ideal for various applications. Operating in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in any environment. Elevate your PCB assembly with these high-quality Card Edge Connectors.