346-020-522-108

Heilind Number:EDA346-020-522-108
Manufacturer:EDAC
Manufacturer Number:346-020-522-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for seamless integration, these connectors offer a reliable 3 A amperage for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, they ensure durability and safety in operation. Featuring a single row with 20 positions, these connectors boast optimal performance in various electronic applications. The copper alloy contact material guarantees superior conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for demanding environments. Elevate your connectivity experience with this essential component.