346-020-522-112

Heilind Number:EDA346-020-522-112
Manufacturer:EDAC
Manufacturer Number:346-020-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors offer not just visual appeal but also high functionality, with a current rating of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 20 positions, they facilitate efficient data transfer. The copper alloy contact material and .125-inch pitch further optimize performance. Whether for industrial or commercial use, these connectors are suitable for a wide range of applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and adaptable to diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.