346-020-522-158

Heilind Number:EDA346-020-522-158
Manufacturer:EDAC
Manufacturer Number:346-020-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-158

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on printed circuit boards, they feature a vibrant green color and a single row configuration with 20 positions. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable performance. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and efficient connections. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various applications in the electronics industry. Trust in these connectors for secure and efficient board-to-board connections.