346-020-522-201

Heilind Number:EDA346-020-522-201
Manufacturer:EDAC
Manufacturer Number:346-020-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a total of 20 positions spread across 2 rows, they offer seamless integration for your electronic projects. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics manufacturer, these Card Edge Connectors are a must-have for your toolkit. Upgrade your connectivity solutions today.