346-020-522-202

Heilind Number:EDA346-020-522-202
Manufacturer:EDAC
Manufacturer Number:346-020-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-202

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors. Designed for high-performance applications, these connectors offer reliable power transmission with a current rating of 3 A. Featuring a housing made of UL 94V-0 Thermoplastic Polyester, they ensure safety and longevity. With two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient signal transfer. The 20-position design allows for versatile connections, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your setup with these green Card Edge Connectors for seamless and secure board-to-board connections.