346-020-522-204

Heilind Number:EDA346-020-522-204
Manufacturer:EDAC
Manufacturer Number:346-020-522-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-204

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors. Designed for efficient board-to-board connections, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the 2-row design with 20 positions offers ample space for intricate circuitry. At a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Available in a straight mount orientation, they streamline installation processes. Trust in our high-quality connectors for seamless electronic integration.