346-020-522-207

Heilind Number:EDA346-020-522-207
Manufacturer:EDAC
Manufacturer Number:346-020-522-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-207

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable electrical conductivity. With a double-row configuration and 20 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of applications. Upgrade your setup with these green connectors and experience seamless performance like never before.