346-020-522-208

Heilind Number:EDA346-020-522-208
Manufacturer:EDAC
Manufacturer Number:346-020-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for reliable power transmission, these connectors boast a 3A amperage capacity and feature durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure seamless data transfer in a compact form factor. Offering 20 positions and straight mount orientation, they are perfect for board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in harsh environments. Upgrade your setup with these green connectors and experience enhanced functionality and durability.