346-020-522-212

Heilind Number:EDA346-020-522-212
Manufacturer:EDAC
Manufacturer Number:346-020-522-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-212

Detailed Description

Enhance your PCB connectivity with these impeccably crafted Card Edge Connectors. Designed for optimal performance, they feature a vibrant green hue and are constructed with UL 94V-0 Thermoplastic Polyester housing for exceptional durability. Each connector boasts a dual-row design with 20 positions, allowing for seamless data transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation offers easy installation, making them a must-have component for any project requiring efficient board-to-board connections. Elevate your connectivity solutions with these high-quality Card Edge Connectors.