346-020-522-258

Heilind Number:EDA346-020-522-258
Manufacturer:EDAC
Manufacturer Number:346-020-522-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors offer a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows and a total of 20 positions, they provide ample connectivity options. The Copper Alloy contact material and .125-inch pitch deliver excellent conductivity, while the .2-inch row spacing allows for efficient signal transmission. Whether in straight mount orientation or in challenging environments, with an operating temperature range of -40 to 105 °C, these connectors are built to perform. Explore our range of high-quality connectors for your PCB assembly needs.