346-020-522-602

Heilind Number:EDA346-020-522-602
Manufacturer:EDAC
Manufacturer Number:346-020-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-602

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for seamless integration, they feature a single row of 20 positions with a .125-inch pitch, ensuring reliable and efficient board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing guarantees high performance in a wide operating temperature range from -40 to 105 °C. Crafted with precision, the copper alloy contacts offer optimal conductivity, while the vibrant green color adds a touch of visual distinction to your assembly. Ideal for various electronic applications, these connectors provide a straight mount orientation and support an amperage of 3 A. Upgrade your setup with these essential components for seamless and secure connectivity.