346-020-522-603

Heilind Number:EDA346-020-522-603
Manufacturer:EDAC
Manufacturer Number:346-020-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-603

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a sleek green color. Designed for precision, these connectors offer a seamless transfer of power at an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and reliability. Featuring a single row layout with 20 positions, they provide ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. Suitable for straight mounting orientation on PCBs, they guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for any electronic setup. Explore our range of connectors for seamless integration in your projects.