346-020-522-604

Heilind Number:EDA346-020-522-604
Manufacturer:EDAC
Manufacturer Number:346-020-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-604

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB assemblies. The vibrant green casing not only adds a pop of color but also ensures high visibility on the board. With a current rating of 3 A, these connectors offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring a single row layout with 20 positions and a pitch of .125 inches, they facilitate precise and secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Designed for straight mounting orientation, they ensure easy installation on boards. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Elevate your electronic designs with these high-performance connectors.