346-020-522-607

Heilind Number:EDA346-020-522-607
Manufacturer:EDAC
Manufacturer Number:346-020-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-607

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors in a sleek green hue. Designed for seamless integration, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and optimal conductivity. With a single row configuration and 20 positions, they offer efficient signal transfer. Featuring a pitch of .125" and row spacing of .2", precise alignment is effortless. The straight mount orientation facilitates easy installation. Built to withstand extreme conditions, they operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these high-performance Card Edge Connectors.