346-020-522-608

Heilind Number:EDA346-020-522-608
Manufacturer:EDAC
Manufacturer Number:346-020-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for precision and durability, these connectors feature UL 94V-0 Thermoplastic Polyester housing for superior safety and performance. With a single row design and 20 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for any application requiring secure board-to-board connectivity. Upgrade your setup with this essential component for optimal functionality and longevity.