346-020-522-612

Heilind Number:EDA346-020-522-612
Manufacturer:EDAC
Manufacturer Number:346-020-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-612

Detailed Description

Enhance connectivity within your PCB setup with these Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 20 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in industrial environments. With a contact material of Copper Alloy, these connectors offer high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of applications. Upgrade your system with these green connectors, essential for maintaining smooth and secure board-to-board connections.