346-020-522-658

Heilind Number:EDA346-020-522-658
Manufacturer:EDAC
Manufacturer Number:346-020-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-658

Detailed Description

Enhance connectivity within your PCB setup with these Card Edge Connectors. Designed for optimal performance, they feature a single row arrangement with twenty positions and a .125-inch pitch, ensuring seamless integration. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while the Copper Alloy contact material offers reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for various applications. Their straight mount orientation and .2-inch row spacing further facilitate easy installation. Upgrade your system with these high-quality connectors, a must-have in any electronics assembly project.