346-020-522-802

Heilind Number:EDA346-020-522-802
Manufacturer:EDAC
Manufacturer Number:346-020-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power distribution at an amperage of 3 A. With a double-row configuration and a pitch of .125 inches, they provide ample space for secure board-to-board connections. The straight mount orientation and robust construction make them ideal for industrial applications, even in harsh environments with an operating temperature range from -40 to 105 °C. Elevate your electronic assemblies with these versatile connectors, a must-have in any engineer's toolkit.