346-020-522-803

Heilind Number:EDA346-020-522-803
Manufacturer:EDAC
Manufacturer Number:346-020-522-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. With two rows of 20 copper alloy contacts, each with a pitch of .125 inches, they ensure reliable power and signal transmission. The straight mount orientation and compact .2-inch row spacing make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.