346-020-522-804

Heilind Number:EDA346-020-522-804
Manufacturer:EDAC
Manufacturer Number:346-020-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and reliable connections. With a 3A amperage and operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. The double-row design with 20 positions allows for efficient data transmission, while the .125-inch pitch and .2-inch row spacing provide convenience in PCB layout. Whether for industrial machinery or consumer electronics, these green connectors offer seamless board-to-board connectivity in a straight mount orientation. Explore our selection of high-quality PCB connectors to streamline your assembly process.