346-020-522-808

Heilind Number:EDA346-020-522-808
Manufacturer:EDAC
Manufacturer Number:346-020-522-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-808

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows of 20 positions each, they offer reliable and efficient board-to-board connections. The green color coding makes them easily identifiable, while the straight mount orientation ensures seamless installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Trust in our connectors to meet your connectivity needs with precision and durability.