346-020-522-812

Heilind Number:EDA346-020-522-812
Manufacturer:EDAC
Manufacturer Number:346-020-522-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-812

Detailed Description

Enhance connectivity in your PCB setup with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 in and 20 positions spread over 2 rows, these connectors offer seamless integration for your electronic projects. Their straight mount orientation and compact design make them perfect for space-efficient installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for use in various environments. Upgrade your setup with these high-quality connectors and experience enhanced performance.