346-020-522-858

Heilind Number:EDA346-020-522-858
Manufacturer:EDAC
Manufacturer Number:346-020-522-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer not just visual appeal but also reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and a total of 20 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise board-to-board connections. Whether it's for industrial or commercial applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in our high-quality components for your connectivity needs.