346-020-522-878

Heilind Number:EDA346-020-522-878
Manufacturer:EDAC
Manufacturer Number:346-020-522-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-522-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-522-878

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless board-to-board integration. The vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the copper alloy contacts provide reliable conductivity. With two rows and 20 positions, these connectors offer ample connectivity options with a pitch of .125 inches. Their straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating efficiently in a wide temperature range of -40 to 105°C, these connectors are perfect for various electronic applications. Upgrade your setup with these high-quality components.