346-020-526-101

Heilind Number:EDA346-020-526-101
Manufacturer:EDAC
Manufacturer Number:346-020-526-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-101

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a copper alloy contact material, they provide reliable power delivery with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Offering 20 positions, these connectors facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.