346-020-526-102

Heilind Number:EDA346-020-526-102
Manufacturer:EDAC
Manufacturer Number:346-020-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-102

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a single row layout with 20 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee safety and reliability in any application. The green housing not only adds a pop of color but also signifies compliance with industry standards. Each connector boasts copper alloy contacts, ensuring optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they offer efficient signal transmission. Suitable for a wide range of environments, they can operate flawlessly in temperatures ranging from -40 to 105 °C. Choose our Card Edge Connectors for premium quality and performance in your electronic projects.