346-020-526-103

Heilind Number:EDA346-020-526-103
Manufacturer:EDAC
Manufacturer Number:346-020-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors offer a high amperage of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting performance. Featuring a single row layout with 20 positions and a pitch of .125 inches, they provide efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and suitable for various applications. Elevate your electronic projects with these essential components.