346-020-526-104

Heilind Number:EDA346-020-526-104
Manufacturer:EDAC
Manufacturer Number:346-020-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color for easy identification, these connectors offer a single row layout with 20 positions, perfect for streamlined circuitry. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each connector is equipped with copper alloy contacts, rated for 3A, facilitating efficient power transmission. Engineered for reliability, they maintain performance even in harsh environments, with an operating temperature range of -40 to 105°C. Whether you're a professional or DIY enthusiast, these Card Edge Connectors are essential for your PCB projects. Explore our full range of connectors for all your electronic component needs.