346-020-526-108

Heilind Number:EDA346-020-526-108
Manufacturer:EDAC
Manufacturer Number:346-020-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-108

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connectors, boasting a vibrant Green hue for easy identification. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance even in demanding environments. Featuring a single row design with 20 positions and a .125 inch pitch, they facilitate seamless board-to-board connections with precision. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are built to endure harsh conditions while maintaining optimal functionality. Whether for industrial or commercial applications, trust in our high-quality connectors to streamline your electronic setup. Explore our full range of PCB connectors for comprehensive connectivity solutions.