346-020-526-158

Heilind Number:EDA346-020-526-158
Manufacturer:EDAC
Manufacturer Number:346-020-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-158

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Boasting a vibrant Green hue, they not only offer a pop of color but also efficient performance, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliability in any application. Featuring a single row design with 20 positions, they facilitate seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, these connectors are versatile and dependable for various electronic projects. Trust in their quality for seamless connectivity solutions.