346-020-526-201

Heilind Number:EDA346-020-526-201
Manufacturer:EDAC
Manufacturer Number:346-020-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability for a variety of applications. With a current rating of 3 A, these connectors ensure efficient power transmission. The dual-row design with 20 positions allows for seamless connectivity on your circuit board. Made with Copper Alloy contacts, they guarantee secure and low-resistance connections. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse environments. Choose the straight mount orientation for easy installation. Elevate your PCB assembly with these essential components.