346-020-526-202

Heilind Number:EDA346-020-526-202
Manufacturer:EDAC
Manufacturer Number:346-020-526-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-202

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. Featuring two rows of contacts made from sturdy Copper Alloy, the connectors offer optimal signal conductivity. The .125-inch pitch and .2-inch row spacing, along with 20 positions, facilitate precise and secure connections on your PCBs. Perfect for straight mounting orientation, they are suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance in any environment. Trust in our Card Edge Connectors for efficient and dependable board-to-board connectivity.