346-020-526-207

Heilind Number:EDA346-020-526-207
Manufacturer:EDAC
Manufacturer Number:346-020-526-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-207

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A, these connectors ensure reliable power transmission. Boasting two rows of copper alloy contacts and a pitch of .125 inches, they offer optimal signal integrity. The straight mount orientation and 20 positions make them versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Elevate your PCB assembly with these essential components.