346-020-526-212

Heilind Number:EDA346-020-526-212
Manufacturer:EDAC
Manufacturer Number:346-020-526-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal power transmission, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a 2-row configuration and 20 positions, they offer seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing provide precision in signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, they are suitable for a variety of applications. Trust in our green-colored connectors for superior quality and performance in your PCB assemblies.