346-020-526-258

Heilind Number:EDA346-020-526-258
Manufacturer:EDAC
Manufacturer Number:346-020-526-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-258

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance. With a vibrant green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, these connectors are both visually appealing and durable. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they ensure reliable signal transmission. The straight mount orientation and 20 positions make them versatile for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for your industrial needs. Upgrade your connectivity solutions with this essential component.