346-020-526-602

Heilind Number:EDA346-020-526-602
Manufacturer:EDAC
Manufacturer Number:346-020-526-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic systems. Boasting a vibrant green color, these connectors feature a single row layout with 20 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance in diverse operating environments, with a wide temperature range from -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial machinery or consumer electronics, our connectors provide a secure and high-speed link between circuit boards, meeting the demands of modern technology. Upgrade your connectivity solutions with these essential components.