346-020-526-604

Heilind Number:EDA346-020-526-604
Manufacturer:EDAC
Manufacturer Number:346-020-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-604

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for seamless integration, they feature a single row with 20 positions, ensuring efficient and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees optimal performance, even in challenging environments. Crafted with precision, the Copper Alloy contacts offer superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, installation is quick and effortless. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these green connectors for seamless and robust board-to-board connections.