346-020-526-678

Heilind Number:EDA346-020-526-678
Manufacturer:EDAC
Manufacturer Number:346-020-526-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-678

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant Green hue, they not only provide a reliable link between boards but also boast a robust design with UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and Copper Alloy contact material, these connectors ensure seamless connectivity. Operating at a 3A amperage and a wide temperature range of -40 to 105 °C, they are ideal for various applications. Offering 20 positions and a pitch of .125 inches, they facilitate efficient data transmission. The straight mount orientation and .2-inch row spacing further enhance their versatility. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.