346-020-526-802

Heilind Number:EDA346-020-526-802
Manufacturer:EDAC
Manufacturer Number:346-020-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a contact material of Copper Alloy, they ensure reliable conductivity. The dual-row design with a pitch of .125 inches and row spacing of .2 inches offers seamless integration on your board. Boasting 20 positions, these connectors support efficient data transfer. Their straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, they are ideal for various environments. Elevate your connectivity solutions with our high-quality Card Edge Connectors.