346-020-526-804

Heilind Number:EDA346-020-526-804
Manufacturer:EDAC
Manufacturer Number:346-020-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and reliability, these connectors boast a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and 20 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our high-quality connectors to streamline your PCB connectivity needs.