346-020-526-812

Heilind Number:EDA346-020-526-812
Manufacturer:EDAC
Manufacturer Number:346-020-526-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-526-812

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connectors. Designed for efficiency, these green connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a current rating of 3 A, they provide secure power transmission. Featuring two rows and twenty positions, they offer ample space for seamless PCB connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, they accommodate diverse setup requirements. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable solution for your connectivity needs. Explore our range of products for more high-quality connector options.