346-020-540-102

Heilind Number:EDA346-020-540-102
Manufacturer:EDAC
Manufacturer Number:346-020-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-102

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. These connectors boast a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row, copper alloy contact material, and a pitch of .125 inches, they offer seamless integration for your electronic projects. Featuring 20 positions and a straight mount orientation, they provide ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for various applications in the electronics industry. Elevate your PCB design with these high-quality connectors.