346-020-540-103

Heilind Number:EDA346-020-540-103
Manufacturer:EDAC
Manufacturer Number:346-020-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-103

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they boast a single row configuration with 20 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, these connectors guarantee reliable performance in a wide range of operating environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and easy installation. The vibrant green color not only adds a touch of visual appeal but also aids in quick identification during assembly. Featuring a straight mount orientation, they facilitate seamless board-to-board connections. Operable in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these versatile and dependable components.